Sealey AP2250BBCOMBO Topchest & Rollcab 14 Drawer - BB Runners - 239pc Tool Kit

MPN
AP2250BBCOMBO
Brand
Sealey
EAN-13
5051747535473
Order Code
89-7434
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £427.47 £399.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

American PRO® 9 Drawer Topchest Model No. AP22509BB, 5 Drawer Rollcab Model No. AP22505BB (see page 956 for full details) with 281pc Tool Kit. Tools included - Model Nos: LED317, S0433, S0437, S0447, S0448, S0465, S0473, S0865, AK2311, S0562, S0598, S0610, S01210, S0775.
  • Tool chest features drop-down carry handles, smooth 25mm ball-bearing drawer slides, cylinder lock and, for additional security, rear locking bars to secure drawers when not in use. Package includes:
  • Model No. AP22509BB
  • 9 Drawer Topchest with Ball-Bearing Slides - Red/Grey
  • Overall Size (W x D x H): 600 x 260 x 380mm
  • Model No. AP22505BB
  • 5 Drawer Rollcab with Ball-Bearing Slides - Red/Grey
  • Overall Size (W x D x H): 620 x 330 x 770mm
  • 281pc Tool Kit
  • Includes Model Nos: LED317, S0433, S0437, S0447, S0448, S0465, S0473, S0865, AK2311, S0562, S0598, S0610, S01210, S0775
  • Other products of equivalent value will be supplied in the event that the items should cease to be available.
  • 2 Year guarantee*.
  • Model No. AP2250BBCOMBO
Type Tool chest with tools
Height 380mm
Length 600mm
Width 260mm
Case Yes
Lifetime Warranty No
Pieces 239
Toolchest Overall Size (W x D x H) 620 x 330 x 1150mm

Reviews

Be the first to submit a review

Trustpilot