Sealey AP22509BBCOMB Topchest 9 Drawer - BB Runners - Red/Grey & 204pc Tool Kit

MPN
AP22509BBCOMB
Brand
Sealey
EAN-13
5051747535497
Order Code
89-7435
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £215.42 £181.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

American PRO® 9 Drawer Topchest Model No. AP22509BB (see page 956 for full details) with 205pc Tool Kit. Tools included - Model Nos: LED043, S0447, S0448, S0465, S0473, S0481, AK2311, S0923, S0527, S0529, S0562, S01234.
  • Topchest features drop-down carry handles, smooth 25mm ball-bearing drawer slides, cylinder lock and, for additional security, rear locking bars to secure drawers when not in use.
  • Supplied with two keys. Package includes:
  • Model No. AP22509BB
  • 9 Drawer Topchest with Ball-Bearing Slides - Red/Grey
  • Overall Size (W x D x H): 600 x 260 x 380mm.
  • 205pc Tool Kit
  • Model No. - Description
  • LED043 - Aluminium Penlight 0.5W LED
  • S0447 - 3pc Pliers Set
  • S0448 - 3pc 150, 200 & 250mm Adjustable Wrench Set
  • S0465 - 25pc Hex Key Set
  • S0473 - 100pc Power Tool/Security Bit Set
  • S0481 - 300mm Hacksaw
  • AK2311 - Ø110mm Magnetic Collector
  • S0923 - 21pc Screwdriver Set with Storage Case
  • S0527 - 150mm Junior Hacksaw with Spare Blade
  • S0529 - Retractable Utility Knife
  • S0562 - 11pc Combination Spanner Set Metric
  • S01234 - 26pc 1/4""Sq Drive Socket Set - Metric
  • 2 Year guarantee*.
  • Model No. AP22509BBCOMB
Type Tool chest with tools
Height 380mm
Length 600mm
Width 260mm
Case Yes
Lifetime Warranty No
Medium Drawer (x1) 510 x 220 x 80mm
Pieces 196
Small Drawer (x2) 510 x 220 x 35mm
Small Split Drawer (x6) 150 x 220 x 35mm
Topchest Overall Size (W x D x H) 600 x 260 x 380mm

Reviews

Be the first to submit a review

Trustpilot