Sealey AK8948 Ratchet Wrench 1/2"Sq Drive Pear-Head Flip Reverse

MPN
AK8948
Brand
Sealey
EAN-13
5051747509733
Order Code
89-7475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and dual material handle with anti-slip comfort grip.
  • Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and dual material handle with anti-slip comfort grip.
  • Lifetime guarantee*.
  • Model No. AK8948
Type Pear head
Length 250mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.55kg
Ratchet 48-Tooth
Replacement Parts AK662.V2.RK - Repair Kit for AK662, AK662L & AK8948 1/2"Sq Drive

Reviews

Be the first to submit a review

Trustpilot