Sealey Ratchet Wrenches Pear-Head Flip Reverse

Sealey Brand: Sealey

Chrome Vanadium steel gear-to-gear 48-tooth ratchet wrenches, hardened and tempered, with fully polished mirror chrome finish. Features pear-head with flip reverse, push-button quick release and bi-material handle with anti-slip comfort grip.

  • Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench, hardened and tempered, with fully polished mirror chrome finish.
  • Features pear-head with flip reverse, push-button quick release and bi-material handle with anti-slip comfort grip.
Description Image Product Buy Pricing (Ex VAT) Length Drive Nett Weight Replacement Parts Type Lifetime Warranty Material Ratchet
Sealey AK8946 Ratchet Wrench 1/4"Sq Drive Pear-Head Flip Reverse
Sealey AK8946 Ratchet Wrench 1/4"Sq Drive Pear-Head Flip Reverse
Standard range
Order code: 89-7473
MPN: AK8946

Despatched within 2 working days - 100 in stock
1+ £15.64
Price per unit Ex VAT
135mm 1/4"Sq 0.00kg AK660.V2.RK - AK660.V2.RK - Repair Kit for AK660 & AK8946 1/4"Sq Drive Pear head Yes Chrome Vanadium Steel 48-Tooth
Sealey AK8947 Ratchet Wrench 3/8"Sq Drive Pear-Head Flip Reverse
Sealey AK8947 Ratchet Wrench 3/8"Sq Drive Pear-Head Flip Reverse
Standard range
Order code: 89-7474
MPN: AK8947

Despatched within 2 working days - 100 in stock
1+ £19.77
Price per unit Ex VAT
200mm 3/8"Sq 0.27kg Pear head Yes Chrome Vanadium Steel 48-Tooth
Sealey AK8948 Ratchet Wrench 1/2"Sq Drive Pear-Head Flip Reverse
Sealey AK8948 Ratchet Wrench 1/2"Sq Drive Pear-Head Flip Reverse
Standard range
Order code: 89-7475
MPN: AK8948

Despatched within 2 working days - 100 in stock
1+ £23.06
Price per unit Ex VAT
250mm 1/2"Sq 0.55kg AK662.V2.RK - Repair Kit for AK662, AK662L & AK8948 1/2"Sq Drive Pear head Yes Chrome Vanadium Steel 48-Tooth

Trustpilot