Sealey AK7980HV Premier Mechanic's Tool Kit 144pc - Hi-Vis Green

MPN
AK7980HV
Brand
Sealey
EAN-13
5054630114564
Order Code
94-5524
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £162.03 £160.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of frequently used hand tools. Includes 1/4", 3/8"" and 1/2""Sq drive sockets, hex keys, spanners, screwdrivers, pliers, bits and accessories. Housed in a sturdy storage case with reinforced corners, aluminium trim and lockable metal catches. Contents: Standard Sockets; 1/4""Sq Drive; 4-14mm, 1/2""Sq Drive; 15-32mm, Female TRX-Star* Sockets; 1/4""Sq Drive; E4-E8, 3/8""Sq Drive; E10-E18, 1/2""Sq Drive; E20-E24, 1/4""Hex Bits; Slotted, Phillips, Pozi, TRX-Star*, Security TRX-Star*, Hex, 10mm Hex Bits; TRX-Star*, Hex, Spline, 1/2""Sq Drive 16mm Spark Plug Socket, 1/4"" and 1/2""Sq Drive Offset 72-Tooth Ratchet Wrenches, 1/4", 3/8"" and 1/2""Sq Drive Accessories, Combination Spanners; 10-19mm, Hex Keys; 1.5-10mm, Folding Imperial Hex Key Set; 5/64""-1/4", Screwdrivers; Phillips, Slotted, Pliers; Combination, Long Nose, Water Pump, Side Cutters.
  • Comprehensive range of frequently used hand tools.
  • 1/4"" And 1/2""Sq drive 72-Tooth offset comfort grip ratchet wrenches.
  • Includes 1/4", 3/8"" and 1/2""Sq drive sockets, hex keys, spanners, screwdrivers, pliers, bits and accessories.
  • Housed in a sturdy storage case with reinforced corners, aluminium trim and lockable metal catches.
  • Case Size (W x D x H): 465 x 395 x 105mm.
  • Lifetime guarantee*.
  • Model No. AK7980HV
1/4" Hex Bits Slotted; 3, 4, 5, 6mm, Phillips; 1, 2 (x2), 3, Pozi; 1, 2 (x2), 3, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm
10mm Hex Bits TRX-Star*; T20, T25, T30, T40, T45, T50, T55, Hex; 4, 5, 6, 7, 8, 10, 12mm, Spline; 5, 6, 8, 10, 12mm
Accessories 1/4"Sq Drive; Extension Bars - 50, 100mm, 72-Tooth Flip Reverse Quick Release Ratchet, Universal Joint, Bit Holder, Spinner Handle, 1/4"Hex Bit Coupler, Magnetic Bit Driver, 3/8"Sq Drive; 3/8"(F) x 1/4"(M) 3-Way Adaptor, 3/8"(F) x 1/2"(M) 3-Way Adaptor, 1/2"Sq Drive; Extension Bars - 125, 250mm, 72-Tooth Flip Reverse Quick Release Ratchet, Universal Joint, 1/2"(F) x 3/8"(M), Socket Adaptor, 10mm Hex Bit Coupler, 16mm Spark Plug Socket, 1/4" Hex Drive Socket Adaptors; 1/4"Sq(M) x 65mm, 3/8"Sq(M) x 65mm, 1/2"Sq(M) x 72mm, Imperial Folding Hex Key Set; 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4"
Case Size 465 x 395 x 105mm
Combination Spanners 10, 11, 12, 13, 14, 15, 16, 17, 19mm
Drive 1/4", 3/8" & 1/2"Sq Drive
Female TRX-Star* Sockets 1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, E18, 1/2"Sq Drive; E20, E22, E24
Hex Keys 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Nett Weight 9.5kg
Pliers 180mm Combination Pliers, 200mm Long Nose Pliers, 250mm Groove Joint Pliers, 160mm Side Cutters
Screwdrivers Slotted; 6.5 x 38, 5.5 x 75, 6.5mm x 100mm, Phillips; 2 x 38, 1 x 75, 2 x 100mm
Standard Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 1/2"Sq Drive; 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot