Sealey AK7979 Ratchet Ring Spanner 4-in-1 Reversible Metric

MPN
AK7979
Brand
Sealey
EAN-13
5054511201888
Order Code
94-2098
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished black chrome finish. Innovative ring design allows four different sizes on one spanner. 72-Tooth ratchet rings require only 5º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished black chrome finish.
  • Innovative ring design allows four different sizes on one spanner.
  • 72-Tooth ratchet rings require only 5º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Size Coverage: 10 x 13, 17 x 19mm.
  • Lifetime guarantee*.
  • Model No. AK7979
Type Spanner
Imperial or Metric Metric
Size 10 x 13, 17 x 19mm
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot