Christmas Opening Hours and Delivery Dates here

Sealey AK6690 Ratchet Wrench Twist Reverse 3/4"Sq Drive

Order Code:

89-9480

Brand: Sealey MPN: AK6690 EAN-13: 5051747870024
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from Chrome Vanadium steel. Hardened and tempered with a polished satin finish. Up to 30% lighter than a traditional ratchet wrench. Ultra-smooth 72-tooth ratchet action, ideal for use in confined areas. Twist-reverse, quick release with spring-ball socket retention. Fitted with comfortable rubber grip handle.

Model NoAK6690
Drive:3/4"Sq
Length:500mm
Nett Weight:1.66Kg
Ratchet:72-Tooth
Replacement Parts:AK6690.RK - Repair Kit for AK6690 3/4"Sq Drive

Type Ratchet wrench
Drive Size 3/4in
Length 500mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot