Sealey AK660SF Ratchet Wrench Flexi-Head Stubby 1/4"Sq Drive

MPN
AK660SF
Brand
Sealey
EAN-13
5054630228568
Order Code
89-7224
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel 72-tooth ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Stubby configuration gives improved access in confined spaces. Features 180° flexi-head, flip reverse and quick release mechanism.
  • Chrome Vanadium steel 72-tooth ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Slim style contoured handle with pear-head design.
  • Stubby configuration gives improved access in confined spaces.
  • Features 180° flexi-head, flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK660SF
Type Stubby
Length 110mm
Drive 1/4"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.133kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot