Sealey Ratchet Wrench Flexi-Head Stubby

Sealey Brand: Sealey

Chrome Vanadium steel 72-tooth ratchet wrenches. Hardened, tempered and finished in deep polished high chrome. Slim style contoured handle with pear-head design. Stubby configuration gives improved access in confined spaces. Features 180° flexi-head, flip reverse and quick release mechanism.

  • Chrome Vanadium steel 72-tooth ratchet wrench.
  • Hardened, tempered and finished in deep polished high chrome.
  • Slim-style contoured handle with pear-head design.
  • Stubby configuration gives improved access in confined spaces.
  • Features 180° flexi-head, flip reverse and quick release mechanism.
Description Image Product Buy Pricing (Ex VAT) Length Drive Nett Weight Type Lifetime Warranty Material Ratchet
Sealey AK660SF Ratchet Wrench Flexi-Head Stubby 1/4"Sq Drive
Sealey AK660SF Ratchet Wrench Flexi-Head Stubby 1/4"Sq Drive
Standard range
Order code: 89-7224
MPN: AK660SF

Despatched within 2 working days - 50 in stock
1+ £17.30
Price per unit Ex VAT
110mm 1/4"Sq 0.133kg Stubby Yes Chrome Vanadium Steel 72-Tooth
Sealey AK661SF Ratchet Wrench Flexi-Head Stubby 3/8"Sq Drive
Sealey AK661SF Ratchet Wrench Flexi-Head Stubby 3/8"Sq Drive
Standard range
Order code: 89-7225
MPN: AK661SF

Despatched within 2 working days - 50 in stock
1+ £17.30
Price per unit Ex VAT
140mm 3/8"Sq 0.276kg Stubby Yes Chrome Vanadium Steel 72-Tooth

Trustpilot