Sealey AK63265 Premier Combination Spanner Set 12pc

MPN
AK63265
Brand
Sealey
EAN-13
5054630128226
Order Code
94-5491
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in an EVA storage tray.
  • Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in an EVA storage tray.
  • Tray Size (W x D x H): 275 x 185 x 25mm.
  • Lifetime guarantee*.
  • Model No. AK63265
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length 230mm
Minimum Length 120mm
Nett Weight 0.912kg

Reviews

Be the first to submit a review

Trustpilot