Sealey AK63254 Combination Spanner Set 11pc Imperial

MPN
AK63254
Brand
Sealey
EAN-13
5054511259544
Order Code
94-2085
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold stamped slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in EVA storage tray.
  • Cold stamped slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8"".
  • Overall Size (W x D x H): 285 x 175 x 50mm.
  • Supplied in 25mm EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK63254
Type Spanner Set
Imperial or Metric Imperial
Size Various
Length Various
Contents 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8"
Lifetime Warranty Yes
Maximum Length 260mm
Minimum Length 100mm
Nett Weight 0.00kg
Quantity 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8

Reviews

Be the first to submit a review

Trustpilot