Sealey AK63172 Insulated Open-End Spanner Set 18pc VDE Approved

MPN
AK63172
Brand
Sealey
EAN-13
5054511827255
Order Code
94-3665
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £235.19 £220.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each spanner is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 7 to 24mm. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Each spanner is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Sizes: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24mm.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK63172
Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Contents 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24mm
Maximum Length 225mm
Minimum Length 90mm
Nett Weight 16.1kg

Reviews

Be the first to submit a review

Trustpilot