Sealey AK631018 Combination Spanner Extra-Long 18mm

MPN
AK631018
Brand
Sealey
EAN-13
5054511350944
Order Code
89-6186
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chromed with a fully polished, mirror finish. Open-end and WallDrive® ring combination with extra-long shaft.
  • Drop-forged Chrome Vanadium steel spanner.
  • Hardened, tempered and chromed with a fully polished, mirror finish.
  • Open-end and WallDrive® ring combination with extra-long shaft.
  • Lifetime guarantee*.
  • Model No. AK631018
Type Combination Spanner
Imperial or Metric Metric
Size 18mm
Length 333mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 0.23kg
Set Model No(s) AK6310 - 10pc Set (includes sizes 10-19mm)

Reviews

Be the first to submit a review

Trustpilot