Sealey AK5106 Pipe Wrench European Pattern 250mm Aluminium Alloy

MPN
AK5106
Brand
Sealey
EAN-13
5024209120296
Order Code
89-1039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

European pattern pipe wrench. Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight. Drop-forged high carbon steel jaws with tool steel spring.
  • European pattern pipe wrench.
  • Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight.
  • Drop-forged high carbon steel jaws with tool steel spring.
  • Lifetime guarantee*.
  • Model No. AK5106
Type European pattern
Jaw Capacity 38mm
Overall Length 250mm
Capacity Ø9-38mm
Length 250mm
Lifetime Warranty Yes
Material Aluminium
Nett Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot