Sealey AK4745 HSS 4341 Step Drill Bit 4-30mm Double Flute

MPN
AK4745
Brand
Sealey
EAN-13
5054630528224
Order Code
84-9984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-speed HSS 4341 straight flute step drill. Straight flutes for efficient swarf clearance. Allows clog-free precision drilling. Supplied in plastic storage case.
  • High-speed HSS 4341 straight flute step drill.
  • Straight flutes for efficient swarf clearance.
  • Allows clog-free precision drilling.
  • Hole Sizes: Ø4-30mm in 2mm increments.
  • Supplied in plastic storage case.
  • Model No. AK4745
Type Step drill bit
Diameter Range 4 to 30mm
Lifetime Warranty No
Nett Weight 0.14kg
Size Coverage 3; 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm

Reviews

Be the first to submit a review

Trustpilot