R-TECH 524565 Desolder Braid 2.5mm x 1.5m

MPN
524565
Brand
R-TECH
EAN-13
5053556005741
Order Code
52-4565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.30
10+ £2.02
25+ £1.87
50+ £1.67
100+ £1.52
250+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,335 in stockAdditional quantity lead time 5 months

R-TECH Desoldering Braid Solder Remover is a specially treated braided wick coated with rosin flux which draws up molten solder leaving joints clean for removal of components. Used as an alternative to solder suckers or solder pumps.

It can be used in applications where unwanted/excess solder residue needs to be cleaned up or old solder removed for repair work. For example; when removing solder from circuit boards, terminals and components, or when replacing a component.


  • Supplied in a handy plastic dispenser
  • Ideal for all general-purpose electronics assembly and rework applications
  • Alternative to solder suckers or solder pumps
  • Gentle desoldering which reduces the risk of damage to fragile components
  • No corrosive residues
  • Fast acting capillary action
  • Rosin flux
Width 2.5mm
Length 1.5m
Type Braided wick
Weight 11g

Reviews

Be the first to submit a review

Trustpilot