Sealey AK4743 HSS M2 Step Drill Bit Set 3pc Spiral Flute |
84-9980
|
|
Despatched within 2 working days - 100 in stock
|
1+ £74.00
Price per unit Ex VAT
|
Step drill bit set |
4 to 30mm |
0.51kg |
Ø4, 5, 6, 7, 8, 9, 10, 11, 12mm |
|
Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm |
Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm |
No |
Sealey AK4744 HSS 4341 Step Drill Bit 4-22mm Double Flute |
84-9983
|
|
Despatched within 2 working days - 100 in stock
|
1+ £17.00
Price per unit Ex VAT
|
Step drill bit |
4 to 22mm |
0.071kg |
|
Ø4-22mm in 2mm increments. |
|
|
No |
Sealey AK4745 HSS 4341 Step Drill Bit 4-30mm Double Flute |
84-9984
|
|
Despatched within 2 working days - 100 in stock
|
1+ £28.00
Price per unit Ex VAT
|
Step drill bit |
4 to 30mm |
0.14kg |
|
3; 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm |
|
|
No |
Sealey AK4746 HSS 4341 Step Drill Bit Set 3pc Double Flute |
84-9985
|
|
Despatched within 2 working days - 100 in stock
|
1+ £46.00
Price per unit Ex VAT
|
Step drill bit set |
4 to 30mm |
0.49kg |
Ø4, 5, 6, 7, 8, 9, 10, 11, 12mm |
|
Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm |
Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm |
No |
Sealey AK4747 HSS 4341 Step Drill Bit 4-22mm Spiral Flute |
84-9986
|
|
Available to back orderBack order, lead time 4 months
|
1+ £19.00
Price per unit Ex VAT
|
Step drill bit |
4 to 22mm |
0.07kg |
|
2; 4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm |
|
|
No |
Sealey AK4748 HSS 4341 Step Drill Bit 4-30mm Spiral Flute |
84-9987
|
|
Despatched within 2 working days - 100 in stock
|
1+ £27.70
Price per unit Ex VAT
|
Step drill bit |
4 to 30mm |
0.188kg |
|
Ø4-30mm |
|
|
No |
Sealey AK4749 HSS 4341 Step Drill Bit Set 3pc Spiral Flute |
84-9988
|
|
Despatched within 2 working days - 100 in stock
|
1+ £57.00
Price per unit Ex VAT
|
Step drill bit set |
4 to 30mm |
0.49kg |
Ø4, 5, 6, 7, 8, 9, 10, 11, 12mm |
|
Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm |
Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm |
No |