Scotch 389O50 Cloth tape Olive green 50mx50mm Adhesive Tape

Order Code:

17-5689

Brand: Scotch MPN: 389O50 EAN-13: 4046719648061
Qty Unit Price (Inc VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

3M's Scotch 389O50 is an olive green cloth tape with dimensions of 50 metres by 50 millimetres, identified by the manufacturer part numbers 04046719648061 and 7000111474. This tape is designed for various demanding applications owing to its robust construction and reliable adhesive properties. Engineered for high-performance use, it offers superior adhesion and conformability, making it ideal for harnessing, binding, and marking in industrial and electrical applications. The single piece packaging ensures ease of handling and deployment in both field and workshop settings, providing a practical solution for professionals seeking a quality, durable tape.
Type 389O50
Width 50mm
Length 50m
Colour Olive green
Adhesive Type Natural rubber
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Cloth tape
Series Scotch®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot