Schnepp 354 000055 Safety Jack Socket 24 pieces Multi-Colour Set |
10-5466
|
|
Despatched within 4 working days - 7 in stock
|
1+ £26.59
Price per unit Ex VAT
|
|
|
Black, Red, Blue, Grey, Yellow |
Soldering |
|
|
|
|
|
|
|
|
|
|
|
Socket |
Yes |
Safety jack socket |
Schnepp 354 000056 Safety Jack Socket 24 pieces Multi-Colour Set |
10-5467
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.19
Price per unit Ex VAT
|
2mm Socket |
|
Black, Red, Blue, Grey, Yellow |
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
|
|
|
|
|
|
|
Socket |
Yes |
Safety jack socket |
Schnepp 354 000057 Safety Jack Socket Black 24 piece(s) |
10-5468
|
|
Despatched within 4 working days - 13 in stock
|
1+ £27.65
| 1+ |
£27.65 |
| 10+ |
£25.65 |
| 100+ |
£25.05 |
Price per unit Ex VAT
|
|
|
Black |
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
|
|
|
|
|
|
|
Socket |
Yes |
Safety jack socket |
Schnepp 354 000058 Safety Jack Socket Red 24 pieces Safety Focus |
10-5469
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.06
Price per unit Ex VAT
|
4mm Socket |
|
Red |
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
|
|
|
|
|
|
|
Socket |
Yes |
Safety jack socket |
Schnepp BU2800/BL Safety Jack Socket Built-in 2mm Blue Gold-plated |
10-5474
|
|
Despatched within 4 working days - 26 in stock
|
5+ £1.22
Price per unit Ex VAT
|
Socket, built-in |
Straight (Panel) |
Blue |
Soldering |
Au |
(L x W x H) 29.7 x 8 x 8 mm |
8mm |
29.7mm |
5A |
2mm |
Yes |
-15 to +70 C°C |
600V |
2g |
8mm |
Socket |
Yes |
Safety jack socket |
Schnepp BU 2800/RT Safety Jack Socket Built-in 2mm Red Gold-plated 1piece |
10-5475
|
|
Despatched within 4 working days - 63 in stock
|
5+ £1.22
Price per unit Ex VAT
|
Socket, built-in |
Straight (Panel) |
Red |
Soldering |
Au |
(L x W x H) 29.7 x 8 x 8 mm |
8mm |
29.7mm |
5A |
2mm |
Yes |
-15 to +70 C°C |
600V |
2g |
8mm |
Socket |
Yes |
Safety jack socket |
Schnepp BU 2800/SW Safety Jack Socket Built-in 2 mm Black Gold-Plated |
10-5476
|
|
Despatched within 4 working days - 77 in stock
|
5+ £1.42
Price per unit Ex VAT
|
Socket, built-in |
Straight (Panel) |
Black |
Soldering |
Au |
(L x W x H) 29.7 x 8 x 8 mm |
8mm |
29.7mm |
5A |
2mm |
Yes |
-15 to +70 C°C |
600V |
2g |
8mm |
Socket |
Yes |
Safety jack socket |