Schnepp 354 000058 Safety Jack Socket Red 24 pieces Safety Focus

MPN
354 000058
Brand
Schnepp
EAN-13
2050007134688
Order Code
10-5469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schnepp safety jack socket, model 354 000058, is a red, 4mm safety jack connector supplied in 24 pieces per package. Designed for laboratory applications, these sockets ensure secure and safe electrical connections. This product is ideal for use with Hirschmann connectors and jacks.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot