Schnepp BU 2800/RT Safety Jack Socket Built-in 2mm Red Gold-plated 1piece

MPN
BU 2800/RT
Brand
Schnepp
GTIN-14
04016138954807
Order Code
10-5475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Schnepp BU 2800/RT is a red safety jack socket with a 2 mm pin diameter. It is typically used in laboratory settings as part of test accessories for safe electrical connections. This built-in jack socket ensures secure connections alongside hirschmann connectors.
Connector Type Socket, built-in
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Soldering
Contact Material Au
Dim (L x W x H) 29.7 x 8 x 8 mm
Height 8mm
Length 29.7mm
Nominal Current 5A
Pin Ø 2mm
Scoop-proof Yes
Temperature Range -15 to +70 C°C
Type Safety jack socket
Voltage Rating 600V
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot