Schnepp 354 000057 Safety Jack Socket Black 24 piece(s)

MPN
354 000057
Brand
Schnepp
EAN-13
2050007134671
Order Code
10-5468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.65
10+ £25.65
100+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schnepp 354 000057 safety jack socket comes in a pack of 24 pieces and is available in black. It features 2 mm and 4 mm sockets designed for safety and reliability in laboratory settings. This product is ideal for secure connections in electrical testing and measurement applications.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot