Schnepp BU 2800/SW Safety Jack Socket Built-in 2 mm Black Gold-Plated

MPN
BU 2800/SW
Brand
Schnepp
GTIN-14
04016138954685
Order Code
10-5476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Schnepp BU 2800/SW is a black safety jack socket with a built-in 2 mm pin diameter. It serves as a secure connection point and is ideal for use in test accessories and laboratory connectors. This component ensures reliable connectivity in various electronic testing and measurement applications.
Connector Type Socket, built-in
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Soldering
Contact Material Au
Dim (L x W x H) 29.7 x 8 x 8 mm
Height 8mm
Length 29.7mm
Nominal Current 5A
Pin Ø 2mm
Scoop-proof Yes
Temperature Range -15 to +70 C°C
Type Safety jack socket
Voltage Rating 600V
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot