Schnepp BU2800/BL Safety Jack Socket Built-in 2mm Blue Gold-plated

MPN
BU 2800/BL
Brand
Schnepp
GTIN-14
04016138955026
Order Code
10-5474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Schnepp BU 2800/BL is a blue, built-in safety jack socket with a 2 mm pin diameter, designed for safe and reliable connections in testing environments. Ideal for laboratory applications, this socket ensures secure connections for measuring and testing equipment. It is a versatile accessory used in conjunction with 2 mm jack plugs and other test accessories.
Connector Type Socket, built-in
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Au
Dim (L x W x H) 29.7 x 8 x 8 mm
Height 8mm
Length 29.7mm
Nominal Current 5A
Pin Ø 2mm
Scoop-proof Yes
Temperature Range -15 to +70 C°C
Type Safety jack socket
Voltage Rating 600V
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot