Schnepp 354 000056 Safety Jack Socket 24 pieces Multi-Colour Set

MPN
354 000056
Brand
Schnepp
EAN-13
2050007134664
Order Code
10-5467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.82 £30.19
10+ £28.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schnepp 354 000056 Safety jack sockets are available in black, red, blue, grey, and yellow and come in a set of 24 pieces. These Hirschmann 2mm and 4mm jack connectors are designed for secure and reliable laboratory connections. They are typically used in laboratory and electronic testing applications for their safety and ease of use.
Connector Type 2mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black, Red, Blue, Grey, Yellow
Connection Type C CEE 7/16 plug 6.3mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot