Schneider Electric RE17LAMW TDR Timer 0.1s-100h monofunctional |
06-6259
|
|
Back order - 143 availableBack-order availability date - 14/11/2026
|
1+ £35.53
Price per unit Ex VAT
|
false |
false |
|
IP20 |
|
72mm |
17.5 x 90 x 72mm |
1000 00000 cycles°C |
|
false |
true |
false |
false |
false |
false |
false |
false |
On-delay |
Casing: IP40 / connection: IP20, IP50 (front) |
|
Schneider Electric RE17RAMU TDR timer relay 0.1s-100h DIN rail mount |
06-6261
|
|
Despatched within 4 working days - 18 in stock
|
1+ £39.53
Price per unit Ex VAT
|
false |
false |
Cadmium free (Ag-alloy) |
IP20 |
1 hange-over°C |
72mm |
17.5 x 90 x 72mm |
100000 ycles°C |
1000 0000 cycles°C |
false |
true |
false |
false |
false |
false |
false |
false |
On-delay with memory |
Casing: IP40 / connection: IP20, IP50 (front) |
240V |
Schneider Electric RE17RMMU TDR timer 0.1s-100h multifunctional |
06-6263
|
|
Despatched within 4 working days - 9 in stock
|
1+ £61.75
Price per unit Ex VAT
|
true |
true |
Cadmium free (Ag-alloy) |
N/A |
1 hange-over°C |
72mm |
17.5 x 90 x 72mm |
100000 ycles°C |
1000 0000 cycles°C |
true |
true |
true |
true |
true |
true |
true |
false |
|
Casing: IP40 / connection: IP20, IP50 (front) |
240V |
Schneider Electric RE22R1AMR TDR Monofunctional Timer 0.05s-300h |
06-6265
|
|
Back order - 361 availableBack-order availability date - 14/11/2026
|
1+ £71.66
Price per unit Ex VAT
|
false |
false |
Cadmium free (Ag-alloy) |
N/A |
1 hange-over°C |
79.5mm |
22.5 x 90 x 79.5mm |
100000 ycles°C |
1 000 000 cycles°C |
false |
true |
false |
false |
false |
false |
false |
false |
On-delay with auxiliary contact |
Casing: IP40 / connection: IP20, IP50 (front) |
|
Schneider Electric RE22R1MYMR TDR Multifunction Timer 0.05s-300h 2 CO |
06-6267
|
|
Despatched within 4 working days - 6 in stock
|
1+ £88.95
Price per unit Ex VAT
|
false |
false |
Cadmium free (Ag-alloy) |
N/A |
2 hange-overs°C |
79.5mm |
22.5 x 90 x 79.5mm |
100000 ycles°C |
1 000 000 cycles°C |
true |
true |
true |
true |
false |
true |
false |
false |
|
Casing: IP40 / connection: IP20, IP50 (front) |
|
Schneider Electric RE22R2AMR TDR Timer 0.05s-300h 2 Change-overs |
06-6269
|
|
Despatched within 4 working days - 1 in stock
|
1+ £88.95
Price per unit Ex VAT
|
false |
false |
Cadmium free (Ag-alloy) |
N/A |
2 hange-overs°C |
79.5mm |
22.5 x 90 x 79.5mm |
100000 ycles°C |
1 000 000 cycles°C |
false |
true |
false |
false |
false |
false |
false |
false |
|
Casing: IP40 / connection: IP20, IP50 (front) |
|
Schneider Electric RE22R2CMR TDR Time Relay 0.05s-300h 2 change-overs |
06-6271
|
|
Back order - 51 availableBack-order availability date - 14/11/2026
|
1+ £88.95
Price per unit Ex VAT
|
false |
false |
Cadmium free (Ag-alloy) |
N/A |
2 hange-overs°C |
79.5mm |
22.5 x 90 x 79.5mm |
100000 ycles°C |
1 000 000 cycles°C |
true |
false |
false |
false |
false |
false |
false |
false |
On-/Off-delay with auxiliary contact |
Casing: IP40 / connection: IP20, IP50 (front) |
|
Schneider Electric RE22R2MYMR TDR Timer 0.05s-300h 2 change-overs 1pc |
06-6273
|
|
Despatched within 4 working days - 2 in stock
|
1+ £108.70
Price per unit Ex VAT
|
false |
false |
Cadmium free (Ag-alloy) |
N/A |
2 hange-overs°C |
79.5mm |
22.5 x 90 x 79.5mm |
100000 ycles°C |
1 000 000 cycles°C |
true |
true |
true |
true |
false |
true |
false |
true |
|
Casing: IP40 / connection: IP20, IP50 (front) |
|
Schneider Electric RENF22R2MMW Zelio multifunc. time Relay NFC 0.05s-999h |
06-6275
|
|
Available to back orderBack order, lead time 11 days
|
1+ £100.59
Price per unit Ex VAT
|
true |
true |
Cadmium free (Ag-alloy) |
N/A |
2 hange-overs°C |
79.5mm |
22.5 x 90 x 79.5mm |
100000 ycles°C |
1 000 000 cycles°C |
false |
false |
true |
true |
false |
false |
true |
true |
|
Casing: IP40 / connection: IP20 |
|