Schneider Electric RE22R2AMR TDR Timer 0.05s-300h 2 Change-overs

Image Representative of Range

Schneider Electric RE22R2AMR TDR Timer 0.05s-300h 2 Change-overs

MPN
RE22R2AMR
EAN-13
3606480792472
Order Code
06-6269
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £88.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schneider Electric RE22R2AMR is a monofunctional time delay relay with a time range from 0.05 seconds to 300 hours and features two change-over contacts. It is designed for rail mounting and is suitable for applications like staircase lighting and delay switching. This relay provides reliable surge protection and efficient timing control.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Complete with socket false
Contact Material Cadmium free (Ag-alloy)
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1 000 000 cycles°C
Electrical lifespan 100000 ycles°C
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Monofunctional
Nominal Current 8A
Number of output , undelayed, hange-over contact 1
Number of output , undelayed, ormally closed contact 1
Number of output , undelayed, ormally open contact 1
Number of outputs, delayed, change-over contact 2
Number of outputs, delayed, normally closed contact 2
Number of outputs, delayed, normally open contact 2
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed trues
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 240V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting N/A
Switching current (max.) 8A
Time Range 0.05 - 1080000s
Time range (max.) 300h
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot