Schneider Electric RE17RAMU TDR timer relay 0.1s-100h DIN rail mount

Image Representative of Range

Schneider Electric RE17RAMU TDR timer relay 0.1s-100h DIN rail mount

MPN
RE17RAMU
EAN-13
3606480552670
Order Code
06-6261
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schneider Electric's RE17RAMU is a monofunctional time delay relay with a time range from 0.1 seconds to 100 hours and features a single change-over contact. It is designed for DIN rail mounting and includes surge protection, making it suitable for applications like staircase lighting and timed control tasks. This reliable relay is ideal for automating processes where precise timing is crucial.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Complete with socket false
Contact Material Cadmium free (Ag-alloy)
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 72mm
Dim (W x H x D) 17.5 x 90 x 72mm
Durability 1000 0000 cycles°C
Electrical lifespan 100000 ycles°C
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Functions On-delay with memory
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. operating voltage [AC] 240V
Max. starting current N/A
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Monofunctional
Nominal Current 8A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 1
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating Voltage 24, 24 - 240 V ACV
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting N/A
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Time Range 0.1 - 360000s
Time range (max.) 100h
Time range (min.) 0.1s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 0.08
Width 17.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot