Schneider Electric RE22R2MYMR TDR Timer 0.05s-300h 2 change-overs 1pc

Image Representative of Range

Schneider Electric RE22R2MYMR TDR Timer 0.05s-300h 2 change-overs 1pc

MPN
RE22R2MYMR
EAN-13
3606480792533
Order Code
06-6273
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £108.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric manufactures the RE22R2MYMR multifunction time delay relay, which features a time range from 0.05 seconds to 300 hours and includes two change-over contacts. It is designed for installation on DIN rail mounts, offering flexibility and precision in timing operations. This relay is ideal for applications such as controlling lighting systems, protecting electrical circuits, and managing timing sequences in industrial automation.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Complete with socket false
Contact Material Cadmium free (Ag-alloy)
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1 000 000 cycles°C
Electrical lifespan 100000 ycles°C
Function delay on de-energization true
Function delay-on energization true
Function flashin , tarting with pause, fixed time true
Function flashin , tarting with pulse, fixed time true
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping false
Function star-delta true
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Nominal Current 8A
Number of output , undelayed, hange-over contact 1
Number of output , undelayed, ormally closed contact 1
Number of output , undelayed, ormally open contact 1
Number of outputs, delayed, change-over contact 2
Number of outputs, delayed, normally closed contact 2
Number of outputs, delayed, normally open contact 2
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed trues
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 240V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting N/A
Switching current (max.) 8A
Time Range 0.05 - 1080000s
Time range (max.) 300h
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot