Schneider Electric RE22R1AMR TDR Monofunctional Timer 0.05s-300h

Image Representative of Range

Schneider Electric RE22R1AMR TDR Monofunctional Timer 0.05s-300h

MPN
RE22R1AMR
EAN-13
3606480792366
Order Code
06-6265
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £71.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 361 availableBack-order availability date - 14/11/2026

The Schneider Electric RE22R1AMR is a monofunctional time delay relay with a time range from 0.05 seconds to 300 hours, featuring one change-over contact. Designed for rail mounting, this relay is suitable for time control applications such as staircase lighting and delay switches. Its versatile functionality makes it ideal for use in various timing and control tasks within industrial and commercial environments.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Complete with socket false
Contact Material Cadmium free (Ag-alloy)
Contact Type 1 hange-over°C
Degree of protection (IP) N/A
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1 000 000 cycles°C
Electrical lifespan 100000 ycles°C
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Functions On-delay with auxiliary contact
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Monofunctional
Nominal Current 8A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 1
Number of output , delayed, ormally open contact 1
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 240V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting N/A
Switching current (max.) 8A
Time Range 0.05 - 1080000s
Time range (max.) 300h
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot