Schneider Electric RENF22R2MMW Zelio multifunc. time Relay NFC 0.05s-999h

Image Representative of Range

Schneider Electric RENF22R2MMW Zelio multifunc. time Relay NFC 0.05s-999h

MPN
RENF22R2MMW
EAN-13
3606480936203
Order Code
06-6275
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £100.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric RENF22R2MMW is a multifunction relay that offers a wide time range from 0.05 seconds to 999 hours and features two change-overs. Ideal for use in timing, delay, and control applications, it is suitable for rail mounting and provides reliable performance in automation systems. This versatile relay is often used in industrial settings for precise timing and switching operations.
Type TDR
Clock functio , tarting with pause, riable true
Clock functio , tarting with pulse, riable true
Complete with socket false
Contact Material Cadmium free (Ag-alloy)
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1 000 000 cycles°C
Electrical lifespan 100000 ycles°C
Function delay on de-energization false
Function delay-on energization false
Function flashin , tarting with pause, fixed time true
Function flashin , tarting with pulse, fixed time true
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping true
Function star-delta true
Height 90mm
IP Rating Casing: IP40 / connection: IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Nominal Current 8A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 1
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed trues
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 240V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible true
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting N/A
Switching current (max.) 8A
Time Range 0.1 - 3600000s
Time range (max.) 999h
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot