Schneider Electric RE17RMMU TDR timer 0.1s-100h multifunctional

Image Representative of Range

Schneider Electric RE17RMMU TDR timer 0.1s-100h multifunctional

MPN
RE17RMMU
EAN-13
3606480552755
Order Code
06-6263
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £61.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schneider Electric RE17RMMU is a multifunction time delay relay with a time range of 0.1 seconds to 100 hours. Featuring one change-over contact, it is suitable for installing on a DIN rail. This versatile relay is ideal for use in applications such as delay switches, staircase lighting control, and general timing functions.
Type TDR
Clock functio , tarting with pause, riable true
Clock functio , tarting with pulse, riable true
Complete with socket false
Contact Material Cadmium free (Ag-alloy)
Contact Type 1 hange-over°C
Degree of protection (IP) N/A
Depth 72mm
Dim (W x H x D) 17.5 x 90 x 72mm
Durability 1000 0000 cycles°C
Electrical lifespan 100000 ycles°C
Function delay on de-energization true
Function delay-on energization true
Function flashin , tarting with pause, fixed time true
Function flashin , tarting with pulse, fixed time true
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. operating voltage [AC] 240V
Max. starting current N/A
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Nominal Current 8A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 1
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating Voltage 24, 24 - 240 V ACV
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting N/A
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Time Range 0.1 - 360000s
Time range (max.) 100h
Time range (min.) 0.1s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot