Schneider Electric RSL1PRBU plug-in Relay 24V 6A 1 changeover |
06-6297
|
|
Despatched within 4 working days - 3 in stock
|
1+ £22.89
Price per unit Ex VAT
|
Anthracite (matt) |
|
101mm |
|
1 hange-over°C |
|
6.2mm |
true |
|
Spring-loaded terminal |
6.2 x 101 x 78.6mm |
AgSnO2 |
78.6mm |
Polarity free |
|
1000 0000 cycles°C |
|
2500VA |
+70°C |
|
Schneider Electric RSL1PRPU Relay Plug-in 230V AC/DC 6A 1 CO |
06-6299
|
|
Available to back orderBack order, lead time 11 days
|
1+ £18.47
Price per unit Ex VAT
|
|
Plug-in |
101mm |
101mm |
1 CO |
230V |
6.2mm |
true |
6A |
Spring-loaded terminal |
|
AgSnO2 |
78.6mm |
Polarity free |
(W x H x D) 6.2 x 101 x 78.6 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
1500VA |
Schneider Electric RSL1PVBU Relay 24V DC/AC 6A 1 CO Plug-in Relay |
06-6301
|
|
Despatched within 4 working days - 23 in stock
|
1+ £13.74
Price per unit Ex VAT
|
|
Plug-in |
95mm |
95mm |
1 CO |
24VDC |
6.2mm |
true |
6A |
Screw terminal |
|
AgSnO2 |
78.6mm |
Polarity free |
(W x H x D) 6.2 x 95 x 78.6 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
1500VA |
Schneider Electric RSL1PVPU Relay 230VDC/AC 6A 1 change-over 1pc |
06-6303
|
|
Despatched within 4 working days - 12 in stock
|
1+ £14.82
Price per unit Ex VAT
|
|
Plug-in |
95mm |
95mm |
1 CO |
230V |
6.2mm |
true |
6A |
Screw terminal |
|
AgSnO2 |
78.6mm |
Polarity free |
(W x H x D) 6.2 x 95 x 78.6 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
1500VA |
Schneider Electric RXG12BD RXG Plug-in Relay 24V DC 10A 1 change-over 1pc |
06-6305
|
|
Back order - 520 availableBack-order availability date - 02/12/2026
|
1+ £5.95
Price per unit Ex VAT
|
|
Plug-in |
36.1mm |
36.1mm |
1 CO |
24VDC |
13mm |
false |
10 A |
Pin terminal (flat) |
|
AgSnO |
30mm |
Polarized |
(W x H x D) 13 x 36.1 x 30 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
2500VA |
Schneider Electric RXG12P7 Relay 230V AC 10A 1 Changeover Plug-in |
06-6307
|
|
Back order - 140 availableBack-order availability date - 02/12/2026
|
1+ £10.98
| 1+ |
£10.98 |
| 5+ |
£10.66 |
| 10+ |
£10.25 |
Price per unit Ex VAT
|
|
Plug-in |
36.1mm |
36.1mm |
1 CO |
230V |
13mm |
false |
10 A |
Pin terminal (flat) |
|
AgSnO |
30mm |
Polarity free |
(W x H x D) 13 x 36.1 x 30 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
2500VA |
Schneider Electric RXG21BD Relay RXG plug-in 24V DC/AC 5A 2CO 1pc |
06-6309
|
|
Available to back orderBack order, lead time 11 days
|
1+ £7.70
Price per unit Ex VAT
|
|
Plug-in |
36.1mm |
36.1mm |
2 CO |
24VDC |
13mm |
false |
5 A |
Pin terminal (flat) |
|
AgSnO |
30mm |
Polarized |
(W x H x D) 13 x 36.1 x 30 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
2500VA |
Schneider Electric RXG21P7 Relay 230V AC 5A 2CO Plug-in 1pc |
06-6311
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.32
| 1+ |
£10.32 |
| 5+ |
£10.18 |
| 10+ |
£9.98 |
Price per unit Ex VAT
|
|
Plug-in |
36.1mm |
36.1mm |
2 CO |
230V |
13mm |
false |
5 A |
Pin terminal (flat) |
|
AgSnO |
30mm |
Polarity free |
(W x H x D) 13 x 36.1 x 30 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
1250VA |
Schneider Electric RXG22BD RXG Relay 24V DC 5A 2 Change-Overs 1pc |
06-6313
|
|
Despatched same day - 2 in stockBack-order availability date - 27/11/2026
|
1+ £7.08
Price per unit Ex VAT
|
|
Plug-in |
36.1mm |
36.1mm |
2 CO |
24VDC |
13mm |
false |
5 A |
Pin terminal (flat) |
|
AgSnO |
30mm |
Polarized |
(W x H x D) 13 x 36.1 x 30 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
1250VA |
Schneider Electric RXG22P7 Relay 230V AC 5A 2 change-overs 1pc |
06-6315
|
|
Despatched within 4 working days - 48 in stock
|
1+ £10.15
Price per unit Ex VAT
|
|
Plug-in |
36.1mm |
36.1mm |
2 CO |
230V |
13mm |
false |
5 A |
Pin terminal (flat) |
|
AgSnO |
30mm |
Polarity free |
(W x H x D) 13 x 36.1 x 30 mm |
1000 0000 cycles |
Anthracite (matt) |
|
+70°C |
1250VA |