Schneider Electric RXG21BD Relay RXG plug-in 24V DC/AC 5A 2CO 1pc

Image Representative of Range

Schneider Electric RXG21BD Relay RXG plug-in 24V DC/AC 5A 2CO 1pc

MPN
RXG21BD
EAN-13
3606480689062
Order Code
06-6309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's RXG21BD is a plug-in relay featuring 24 V DC and AC operation, capable of handling up to 5 A with 2 change-over contacts. This versatile relay is ideal for interface applications and signal switching in control panels. It is commonly used in automation and industrial systems to ensure reliable electrical interfacing.
Type Plug-in relay
Mounting Type Plug-in
Height 36.1mm
Width 13mm
Length 36.1mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 5 A
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgSnO
Degree of protection (IP) IP40
Depth 30mm
Dim (W x H x D) 13 x 36.1 x 30 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1000 0000 cycles
Factory colour Anthracite (matt)
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Max. switching capacity 2500VA
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 5A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 N/A
Response Time 20ms
Type of electric connection Flat plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 20g
With detachable clamps false
With forced-guided contacts true
With LED indication false

Reviews

Be the first to submit a review

Trustpilot