Schneider Electric RSL1PVBU Relay 24V DC/AC 6A 1 CO Plug-in Relay

Image Representative of Range

Schneider Electric RSL1PVBU Relay 24V DC/AC 6A 1 CO Plug-in Relay

MPN
RSL1PVBU
EAN-13
3606480077838
Order Code
06-6301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Schneider Electric's RSL1PVBU is a plug-in relay suitable for both 24 V DC and 24 V AC applications. It features a 6 A capacity with 1 change-over contact, making it versatile for interface relay functions. Commonly used in control panels, it effectively manages signal and power switching tasks.
Type Plug-in relay
Mounting Type Plug-in
Height 95mm
Width 6.2mm
Length 95mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Screw terminal
Contact Material AgSnO2
Degree of protection (IP) IP40
Depth 78.6mm
Dim (W x H x D) 6.2 x 95 x 78.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 1000 0000 cycles
Factory colour Anthracite (matt)
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Max. switching capacity 1500VA
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 RT I
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 29g
With detachable clamps true
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot