Schneider Electric RSL1PRBU plug-in Relay 24V 6A 1 changeover

Image Representative of Range

Schneider Electric RSL1PRBU plug-in Relay 24V 6A 1 changeover

MPN
RSL1PRBU
EAN-13
3606480077906
Order Code
06-6297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.37 £22.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schneider Electric RSL1PRBU is a plug-in relay featuring 24 V DC and 24 V AC operation, capable of handling currents up to 6 A. Designed for versatility, it includes 1 change-over contact, making it suitable for interface relaying applications. Typically used in automation systems, this relay provides reliable switching for various electrical operations.
Type Plug-in relay
Color Anthracite (matt)
Complete with socket true
Connection Spring-loaded terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Degree of protection (IP) IP40
Depth 78.6mm
Dim (W x H x D) 6.2 x 101 x 78.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 1000 0000 cycles°C
Height 101mm
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Maximum Switching Load 2500VA
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 RT I
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 29g
Width 6.2mm
With detachable clamps true
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot