Schneider Electric RXG12BD RXG Plug-in Relay 24V DC 10A 1 change-over 1pc

Image Representative of Range

Schneider Electric RXG12BD RXG Plug-in Relay 24V DC 10A 1 change-over 1pc

MPN
RXG12BD
EAN-13
3606480688737
Order Code
06-6305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 550 availableBack-order availability date - 02/11/2026

The Schneider Electric RXG12BD is a plug-in relay with a 24 V DC coil and a 10 A switching capacity, featuring a single change-over contact. It is ideal for use in interface applications, providing reliable control and signal isolation in electrical systems. This relay is suitable for a range of automation and industrial control environments.
Type Plug-in relay
Mounting Type Plug-in
Height 36.1mm
Width 13mm
Length 36.1mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 10 A
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgSnO
Degree of protection (IP) IP40
Depth 30mm
Dim (W x H x D) 13 x 36.1 x 30 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1000 0000 cycles
Factory colour Anthracite (matt)
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Max. switching capacity 2500VA
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 RT I
Response Time 20ms
Type of electric connection Flat plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 20g
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot