Schneider Electric RSL1PRPU Relay Plug-in 230V AC/DC 6A 1 CO

MPN
RSL1PRPU
EAN-13
3606480077937
Order Code
06-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's RSL1PRPU plug-in relay operates at 230 V DC/AC and handles current up to 6 A. It features a single change-over contact, making it suitable for various switching applications. Commonly used in industrial and automation settings, this interface relay ensures reliable electrical control.
Type Plug-in relay
Mounting Type Plug-in
Height 101mm
Width 6.2mm
Length 101mm
Coil Voltage 230V
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Spring-loaded terminal
Contact Material AgSnO2
Degree of protection (IP) IP40
Depth 78.6mm
Dim (W x H x D) 6.2 x 101 x 78.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 1000 0000 cycles
Factory colour Anthracite (matt)
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Max. switching capacity 1500VA
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC 230 - 230V
Relay technology category according to IEC 61810-7 RT I
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 29g
With detachable clamps true
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot