Schneider Electric RXG12P7 Relay 230V AC 10A 1 Changeover Plug-in

Image Representative of Range

Schneider Electric RXG12P7 Relay 230V AC 10A 1 Changeover Plug-in

MPN
RXG12P7
EAN-13
3606480688706
Order Code
06-6307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.98
5+ £10.66
10+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 02/12/2026

Schneider Electric's RXG12P7 is a plug-in relay with a 230 V AC coil voltage and a 10 A switching capacity. It features a 1 change-over contact for versatile interface applications. This relay is commonly used in automation systems and control panels.
Type Plug-in relay
Mounting Type Plug-in
Height 36.1mm
Width 13mm
Length 36.1mm
Coil Voltage 230V
Contact Type 1 CO
Rated current 10 A
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgSnO
Degree of protection (IP) IP40
Depth 30mm
Dim (W x H x D) 13 x 36.1 x 30 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 1000 0000 cycles
Factory colour Anthracite (matt)
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Max. switching capacity 2500VA
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 230V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Response Time 20ms
Type of electric connection Flat plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Weight 20g
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot