Schneider Electric CAD32AP7 Auxiliary contactor 3 makers 2 breakers 1 pc |
17-5551
|
|
Back order - 22 availableBack-order availability date - 15/11/2026
|
1+ £59.57
Price per unit Ex VAT
|
CAD32AP7 |
Other |
93mm |
230V AC |
(W x H x D) 45 x 107 x 93 mm |
230 V AC (max) |
107mm |
2 |
FALSE |
3 |
|
|
Other |
0 |
690-690V |
690-690V |
0 |
Auxiliary contactor |
0 |
|
Schneider Electric LC1D09AP7 Contactor 1 piece for reliable electrical control |
17-5582
|
|
Back order - 444 availableBack-order availability date - 15/11/2026
|
1+ £29.40
Price per unit Ex VAT
|
LC1D09AP7 |
|
86mm |
|
(W x H x D) 45 x 107 x 86 mm |
|
107mm |
1 |
|
1 |
0 |
3 |
|
|
440-440V |
440-440V |
|
Electrical contactor |
|
25A |
Schneider Electric LC1D12AP7 Electrical contactor 1 pcs 3-pole 12A 240V AC |
17-5585
|
|
Back order - 249 availableBack-order availability date - 15/11/2026
|
1+ £36.39
Price per unit Ex VAT
|
LC1D12AP7 |
|
86mm |
|
(W x H x D) 45 x 107 x 86 mm |
|
107mm |
1 |
|
1 |
0 |
3 |
|
|
440-440V |
440-440V |
|
Electrical contactor |
|
25A |
Schneider Electric LC1D18AP7 TeSys contactor 18A for motor control 1 pc |
17-5588
|
|
Back order - 239 availableBack-order availability date - 15/11/2026
|
1+ £43.69
Price per unit Ex VAT
|
LC1D18AP7 |
|
92mm |
|
(W x H x D) 45 x 110 x 92 mm |
|
110mm |
1 |
|
1 |
0 |
3 |
|
|
440-440V |
440-440V |
|
Electrical contactor |
|
32A |
Schneider Electric LC1D25AP7 TeSys Contactor 1 pc For electrical switching |
17-5591
|
|
Despatched within 4 working days - 14 in stock
|
1+ £69.70
Price per unit Ex VAT
|
LC1D25AP7 |
|
92mm |
|
(W x H x D) 45 x 110 x 92 mm |
|
110mm |
1 |
|
1 |
0 |
3 |
|
|
440-440V |
440-440V |
|
Electrical contactor |
|
40A |
Schneider Electric LC1D32AP7 Contactor 1 pc Electrical contactor |
17-5594
|
|
Despatched within 4 working days - 11 in stock
|
1+ £69.44
Price per unit Ex VAT
|
LC1D32AP7 |
|
92mm |
|
(W x H x D) 45 x 110 x 92 mm |
|
110mm |
1 |
|
1 |
0 |
3 |
|
|
440-440V |
440-440V |
|
Electrical contactor |
|
50A |