Schneider Electric LC1D12AP7 Electrical contactor 1 pcs 3-pole 12A 240V AC

MPN
LC1D12AP7
EAN-13
3606487539254
Order Code
17-5585
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 249 availableBack-order availability date - 15/11/2026

Schneider Electric LC1D12AP7 is an electrical contactor designed to provide efficient and reliable switching capabilities in industrial automation systems. The contactor features circular contacts that enhance the electrical connection between circuits, ensuring robust performance under demanding conditions. It is suitable for controlling electric motors, heating systems, and other electrical loads up to 12 amperes, with a coil voltage of 230 volts AC 50/60 Hz. The LC1D12AP7 is commonly used in a variety of engineering applications, including manufacturing processes and building automation, where precise control and durability are paramount.
Type LC1D12AP7
Connection Snap-in
Content 1
Depth 86mm
Dimensions (W x H x D) 45 x 107 x 86 mm
Height 107mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440-440V
Operating voltage AC 60 Hz 440-440V
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot