Schneider Electric LC1D32AP7 Contactor 1 pc Electrical contactor

MPN
LC1D32AP7
EAN-13
3606487540663
Order Code
17-5594
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Schneider Electric's LC1D32AP7 is an electrical contactor featuring circular contacts, designed for reliable performance in various industrial applications. This component is integral in controlling electric motors and other power circuits, offering robust switching capabilities suitable for motor control and automation systems. With a current rating that can handle demanding environments, the LC1D32AP7 is often utilised in machinery, heating, ventilation, and air conditioning (HVAC) systems. Its construction ensures durability and efficient operation, making it a preferred choice for engineers looking to implement effective control solutions.
Type LC1D32AP7
Connection Snap-in
Content 1
Depth 92mm
Dimensions (W x H x D) 45 x 110 x 92 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440-440V
Operating voltage AC 60 Hz 440-440V
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot