Schneider Electric LC1D18AP7 TeSys contactor 18A for motor control 1 pc

MPN
LC1D18AP7
EAN-13
3606487539728
Order Code
17-5588
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 239 availableBack-order availability date - 15/11/2026

Schneider Electric LC1D18AP7 is a robust electrical contactor designed for high-performance applications. This model features circular contacts which enhance its efficiency and reliability in electrical circuit control. The LC1D18AP7 is typically employed in motor control centres and automation systems where it plays a critical role in managing electrical loads and ensuring smooth operation. Known for its durability and precise engineering, this contactor is an essential component in industries requiring dependable control of electrical circuits.
Type LC1D18AP7
Connection Snap-in
Content 1
Depth 92mm
Dimensions (W x H x D) 45 x 110 x 92 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440-440V
Operating voltage AC 60 Hz 440-440V
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot