Schneider Electric LC1D25AP7 TeSys Contactor 1 pc For electrical switching

MPN
LC1D25AP7
EAN-13
3606487540199
Order Code
17-5591
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Schneider Electric's LC1D25AP7, an electrical contactor designed with circular contacts, is a robust component tailored for industrial applications requiring efficient control of electric circuits. This model is part of Schneider Electric's TeSys D range, which is known for its reliability and performance. The LC1D25AP7 is suitable for use in motor control centres, load management systems, and other automated control systems that demand precise circuit switching. Its construction includes high-quality materials that ensure durability and long service life, making it ideal for continuous operation in demanding environments. With a straightforward connection design, it facilitates easy installation in both new installations and retrofitting projects.
Type LC1D25AP7
Connection Snap-in
Content 1
Depth 92mm
Dimensions (W x H x D) 45 x 110 x 92 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440-440V
Operating voltage AC 60 Hz 440-440V
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot