Schneider Electric LC1D09AP7 Contactor 1 piece for reliable electrical control

MPN
LC1D09AP7
EAN-13
3606487538783
Order Code
17-5582
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 444 availableBack-order availability date - 15/11/2026

Schneider Electric LC1D09AP7 is a reliable electrical contactor designed for demanding industrial applications. This device utilises circular contacts, providing efficient conductivity and enhanced durability, suitable for controlling and switching electric motors and other high-power loads. Engineered for robust performance, it offers excellent compatibility in a variety of operational environments, including automation systems and motor control centres. The LC1D09AP7 contactor is built to meet high standards of electrical performance, ensuring dependable operation in both standard and challenging conditions. Its design and construction cater to the precise needs of engineers looking for consistent and effective electrical control solutions.
Type LC1D09AP7
Connection Snap-in
Content 1
Depth 86mm
Dimensions (W x H x D) 45 x 107 x 86 mm
Height 107mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440-440V
Operating voltage AC 60 Hz 440-440V
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot