Schlegel SSSA12II_M07 SHORTRON-M12 Key Switch Illuminated 5-Pin Connector |
10-5430
|
|
Despatched within 4 working days - 2 in stock
|
1+ £61.56
Price per unit Ex VAT
|
DPST |
Silver |
On/On |
|
2 makers |
IP65 |
Key switch |
4A |
M12 plug |
AgNi |
30,000 switching cycles |
30,000 cycles at nominal load |
latch |
None |
+70°C |
-25°C |
22.3mm |
Round |
Schlegel SSSA12OI_M01 SHORTRON-M12 Key Switch 25CM Cable Light Pressure |
10-5431
|
|
|
1+ £71.64
Price per unit Ex VAT
|
|
Silver |
|
|
|
IP65 |
Key switch |
4A |
M12 plug |
AgNi |
30,000 switching cycles |
30,000 cycles at nominal load |
latch |
None |
+70°C |
-25°C |
22.3mm |
Round |
Schlegel SSSA15OI_M01 SHORTRON-M12 Key Switch Latching 1N/C+1S 25cm Cable |
10-5432
|
|
|
1+ £71.63
Price per unit Ex VAT
|
DPST |
Silver |
|
2 |
|
IP65 |
Key switch |
4A |
M12 plug |
AgNi |
30,000 switching cycles |
30,000 cycles at nominal load |
latch |
None |
+70°C |
-25°C |
22.3mm |
Round |
Schlegel SSSA28I_C007 SHORTRON Key Switch Momentary Action M12 4-pin |
10-5433
|
|
|
1+ £59.61
Price per unit Ex VAT
|
|
Silver |
|
|
1 maker |
IP65, IP67 |
Key switch |
4A |
M12 plug |
AgNi |
30,000 switching cycles |
30,000 cycles at nominal load |
latch |
None |
+70°C |
-25°C |
22.3mm |
Round |
Schlegel SSWSSA28I_C007 SHORTRON Key Switch 1S SS M12 4-pin Momentary |
10-5434
|
|
Available to back orderBack order, lead time 10 days
|
1+ £54.55
Price per unit Ex VAT
|
|
Black |
|
|
1 maker |
IP65, IP67 |
Key switch |
4A |
M12 plug |
AgNi |
30,000 switching cycles |
30,000 cycles at nominal load |
latch |
None |
+70°C |
-25°C |
22.3mm |
Round |
Schlegel SVASSA28I_C007 SHORTRON Key Switch Momentary M12 4-pin |
10-5438
|
|
|
1+ £68.75
Price per unit Ex VAT
|
|
Stainless steel |
|
|
1 maker |
IP65, IP67 |
Key switch |
4A |
M12 plug |
AgNi |
30,000 switching cycles |
30,000 cycles at nominal load |
latch |
None |
+70°C |
-25°C |
22.3mm |
Round |