Schlegel SSWSSA28I_C007 SHORTRON Key Switch 1S SS M12 4-pin Momentary

Image Representative of Range

Schlegel SSWSSA28I_C007 SHORTRON Key Switch 1S SS M12 4-pin Momentary

MPN
SSWSSA28I_C007
Brand
Schlegel
EAN-13
4251478424492
Order Code
10-5434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schlegel key switch SSWSSA28I_C007 is a durable component designed for secure operation. Often used in industrial and commercial settings, it allows authorised personnel to activate or deactivate systems. This switch provides a reliable solution for controlling access with a single-piece design.
Type Key switch
Current Rating 4A
Casing/button Colour Black
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65, IP67
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot