Schlegel SSSA28I_C007 SHORTRON Key Switch Momentary Action M12 4-pin

Image Representative of Range

Schlegel SSSA28I_C007 SHORTRON Key Switch Momentary Action M12 4-pin

MPN
SSSA28I_C007
Brand
Schlegel
EAN-13
4251478424485
Order Code
10-5433
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Schlegel SSSA28I_C007 is a key switch, designed for secure and controlled access. This switch provides reliable and precise operation, ideal for industrial and commercial environments. Common applications include control panels and access restriction systems.
Type Key switch
Current Rating 4A
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65, IP67
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Trustpilot