Schlegel SSSA12II_M07 SHORTRON-M12 Key Switch Illuminated 5-Pin Connector

Image Representative of Range

Schlegel SSSA12II_M07 SHORTRON-M12 Key Switch Illuminated 5-Pin Connector

MPN
SSSA12II_M07
Brand
Schlegel
EAN-13
4251478424683
Order Code
10-5430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schlegel SSSA12II_M07 key switch is a durable component designed for secure switching operations. This key switch is typically used in access control and industrial settings. The design ensures reliable performance in demanding environments.
Type Key switch
Contact Configuration DPST
Switch Function On/On
Current Rating 4A
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Contact Type 2 makers
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot