Schlegel SVASSA28I_C007 SHORTRON Key Switch Momentary M12 4-pin

Image Representative of Range

Schlegel SVASSA28I_C007 SHORTRON Key Switch Momentary M12 4-pin

MPN
SVASSA28I_C007
Brand
Schlegel
EAN-13
4251478424508
Order Code
10-5438
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Schlegel SVASSA28I_C007 key switch is a robust and reliable component designed for secure access control. Typically used in industrial settings, it provides a secure method for authorised personnel to control machinery and equipment. This switch is a single unit, ensuring ease of installation and maintenance.
Type Key switch
Current Rating 4A
Casing/button Colour Stainless steel
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65, IP67
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Trustpilot